Keywords:





Product Index > Connectors, Interconnects > Coaxial Connectors (RF) > MM8430-2600RA1

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number490-1062-1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MM8430-2600RA1

DescriptionCONN SWD JACK STR 50 OHM SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
CONN SWD JACK STR 50 OHM SMD | MM8430-2600RA1 | 490-1062-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MM Series Numbering
Product Photos MM8430-2600RA1
Product Training Modules RF Switch Connectors
Catalog Drawings MM8430 Series
Standard Package1
CategoryConnectors, Interconnects
FamilyCoaxial Connectors (RF)
SeriesSWD, 8430
PackagingCut Tape (CT)
Connector StyleSWD
Connector TypeJack, Female Socket
Contact TerminationSolder
Shield TerminationSolder
Impedance50 Ohm
Mounting TypeSurface Mount
Cable Group-
Fastening TypePush-Pull
Frequency - Max6GHz
FeaturesInternal Switch
Housing ColorSilver
Ingress Protection-
Body Material-
Body Finish-
Center Contact Material-
Center Contact Plating-
Dielectric Material-
Voltage Rating-
Operating Temperature-40°C ~ 85°C
Other Names490-1062-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-1062-2-NDMM8430-2600RA1Tape & Reel (TR)25 - Immediate0.840001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:39:31 5/22/2013 - Help With This Screen