Add To Favorites
Product Overview
Digi-Key Part Number MM74HC595MXDKR-ND
Quantity Available 27,766
Can ship immediately
Manufacturer

Manufacturer Part Number

MM74HC595MX

Description IC SHIFT REGISTER 8-BIT 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MM74HC595 Datasheet
PCN Packaging Lock Reel Change 23/Nov/2016
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74HC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MM74HC595MXDKR

15:25:27 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.42900 4.29
100 0.32010 32.01
500 0.25152 125.76
1,000 0.19436 194.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MM74HC595MXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.17205
  • Cut Tape (CT) ? : MM74HC595MXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,766 - Immediate
  • Unit Price: 0.50000
Send Feedback