Add To Favorites
Product Overview
Digi-Key Part Number 670-2277-2-ND
Quantity Available 2,600
Can ship immediately
Manufacturer

Manufacturer Part Number

MM60-EZH059-B5-R650

Description CONN MINI EXPRESS CARD LATCH SMD
Expanded Description Connector Latch For PCI Express Mini Card
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series MM60
Packaging ? Tape & Reel (TR) ?
Part Status Active
Accessory Type Latch
For Use With/Related Products PCI Express Mini Card
Number of Positions -
Features -
Material -
Color -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 650
Other Names 670-2277-2
MM60EZH059B5R650

15:27:03 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
650 0.68968 448.29
1,300 0.61304 796.95
1,950 0.57472 1,120.71
3,250 0.55557 1,805.59
6,500 0.53641 3,486.67
16,250 0.49809 8,094.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 670-2277-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,073 - Immediate
  • Unit Price: 1.22000
  • Digi-Reel® ? : 670-2277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,073 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback