Add To Favorites
Product Overview
Digi-Key Part Number 670-2277-1-ND
Quantity Available 3,012
Can ship immediately
Manufacturer

Manufacturer Part Number

MM60-EZH059-B5-R650

Description CONN MINI EXPRESS CARD LATCH SMD
Expanded Description Connector Latch For PCI Express Mini Card
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series MM60
Packaging ? Cut Tape (CT) ?
Part Status Active
Accessory Type Latch
For Use With/Related Products PCI Express Mini Card
Number of Positions -
Features -
Material -
Color -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2277
670-2277-1
670-2277-ND
MM60-EZH059-B5

13:35:56 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.07500 10.75
25 1.01160 25.29
50 0.96940 48.47
100 0.92720 92.72
250 0.84296 210.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2277-2-ND
  • Minimum Quantity: 650
  • Quantity Available: 2,600 - Immediate
  • Unit Price: 0.68968
  • Digi-Reel® ? : 670-2277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,012 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback