All prices are in US dollars.
Digi-Key Part Number 670-2275-6-ND
Price Break Unit Price Extended Price
1 2.16000 2.16
10 1.96200 19.62
25 1.84200 46.05
50 1.76180 88.09
100 1.68170 168.17
250 1.52152 380.38
Quantity Available Digi-Key Stock: 35,281
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

MM60-52B1-E1-R650

Description CONN MINI EXPRESS CARD 52POS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MM60-52Bx-Ex-R650 Pkg Drawing
MM60-B Series Spec Sheet
Card Conn, SIM, CF, DIMM, PCIe
Product Photos MM60-52B1-E1-R650
Other Related Documents Card Selection Guide
Product Training Modules MM60 PCIe Mini Card Connector
Memory Modules, the SM3 and MM60 Series of Connectors
Catalog Drawings MM60 Series Side
MM60 Series Top
Featured Product MM60 PCIe Mini Card Connector
Standard Package ? 1
Category

Connectors, Interconnects

Family

Card Edge Connectors - Edgeboard Connectors

Series MM60
Packaging ? Digi-Reel®?
Card Type PCI Express Mini Card
Gender Female
Number of Positions/Bay/Row -
Number of Positions 52
Card Thickness 0.039" (1.00mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Contact Type -
Color -
Flange Feature -
Operating Temperature -40°C ~ 85°C
Material - Insulation Thermoplastic
Read Out Dual
Online Catalog MM60 Series
Associated Product
670-2277-2-ND - CONN MINI EXPRESS CARD LATCH SMD
670-2277-1-ND - CONN MINI EXPRESS CARD LATCH SMD
670-2277-6-ND - CONN MINI EXPRESS CARD LATCH SMD
Other Names 670-2275-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
670-2275-2-ND MM60-52B1-E1-R650 JAE Electronics Tape & Reel (TR)? 35,100 - Immediate
1.27400 650
670-2275-1-ND MM60-52B1-E1-R650 JAE Electronics Cut Tape (CT)? 35,281 - Immediate
2.16000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • NT4R1600 - JAE Electronics | 670-2588-1-ND DigiKey Electronics
  • NT4R1600
  • JAE Electronics
  • STANDOFF FOR MM60 SERIES
  • Unit Price 0.67000
  • MM60-52B1-B1-R850 - JAE Electronics | 670-2274-1-ND DigiKey Electronics
  • MM60-52B1-B1-R850
  • JAE Electronics
  • CONN MINI EXPRESS CARD 52POS SMD
  • Unit Price 2.39000
  • MM60-52B1-G1-R850 - JAE Electronics | 670-2516-1-ND DigiKey Electronics
  • MM60-52B1-G1-R850
  • JAE Electronics
  • CONN 52POS MINI EXPRESS CARD SMD
  • Unit Price 1.59000

23:44:28 6/25/2016