Add To Favorites
Product Overview
Digi-Key Part Number 670-2274-2-ND
Quantity Available 8,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MM60-52B1-B1-R850

Description CONN PCI EXP MINI FEMALE 52POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series MM60
Packaging ? Tape & Reel (TR) ?
Part Status Active
Card Type PCI Express Mini Card
Gender Female
Number of Positions/Bay/Row -
Number of Positions 52
Card Thickness 0.039" (1.00mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Contact Type -
Color -
Flange Feature -
Operating Temperature -40°C ~ 85°C
Material - Insulation Thermoplastic
Read Out Dual
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 850
Other Names 670-2274-2
MM6052B1B1R850

04:57:31 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
850 1.36788 1,162.70
1,700 1.16673 1,983.44
2,550 1.12649 2,872.56
5,950 1.07017 6,367.52
8,500 1.04603 8,891.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 670-2274-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,673 - Immediate
  • Unit Price: 2.39000
  • Digi-Reel® ? : 670-2274-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,673 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback