Add To Favorites
Product Overview
Digi-Key Part Number 576-1342-1-ND
Quantity Available 1,242
Can ship immediately
Manufacturer

Manufacturer Part Number

MM5450YV-TR

Description IC DRIVER DISPLAY LED 44PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LED
Configuration -
Interface Serial
Digits or Characters -
Current - Supply 10mA
Voltage - Supply 4.75 V ~ 11 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC
 
You May Also Be Interested In
  • AS1115-BSST - ams | AS1115-BSSTCT-ND DigiKey Electronics
  • AS1115-BSST
  • ams
  • IC DVR LED 64LED/7SEG I2C 24QSOP
  • Unit Price 4.30000
  • AS1115-BSSTCT-ND
Additional Resources
Standard Package ? 1
Other Names 576-1342-1

21:38:17 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.56000 4.56
25 3.80080 95.02
100 3.46080 346.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1342-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.46080
  • Digi-Reel® ? : 576-1342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,242 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MM5450YV-ND
  • Minimum Quantity: 156  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.46077
Send Feedback