Keywords:





Product Index > Filters > Ferrite Disks and Plates > MM0787-100

Non-Stock

All prices are in US dollars.
Digi-Key Part Number240-2253-ND
Price BreakUnit PriceExtended Price
10,2060.07188733.56
Quantity Available
Manufacturer

Manufacturer Part Number

MM0787-100

DescriptionFERRITE EMI DISC 20MM X 1.27MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FERRITE EMI DISC 20MM X 1.27MM | MM0787-100 | 240-2253-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Ferrite EMI Brochure
Product Photos HM0787-100, MM0787-100
Standard Package3,402
CategoryFilters
FamilyFerrite Disks and Plates
Series-
Filter TypeFerrite Disk
Size / Dimension0.787" Dia x 0.050" H (20.00mm x 1.27mm)
Kits240-2247-ND - FERRITE EMI DISK AND PLATE KIT
Other Names240-2253

7:48:11 5/20/2013 - Help With This Screen