Add To Favorites
Product Overview
Digi-Key Part Number MLX91205KDC-AAL-003-REDKR-ND
Quantity Available 2,985
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX91205KDC-AAL-003-RE

Description SENSOR CURRENT HALL 10MT AC/DC
Expanded Description Current Sensor 10mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 27 Weeks
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series Triaxis®
Packaging ? Digi-Reel® ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 10mT
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 280mV/mT
Frequency DC ~ 100kHz
Linearity ±0.05%
Accuracy ±0.2%
Voltage - Supply 5V
Response Time 8µs
Current - Supply (Max) 16mA
Operating Temperature -40°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MLX91205KDC-AAL-003-REDKR

12:55:05 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.10000 5.10
10 4.55800 45.58
25 4.10200 102.55
100 3.73740 373.74
250 3.37272 843.18
500 3.02634 1,513.17
1,000 2.55234 2,552.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
Send Feedback