Add To Favorites
Product Overview
Digi-Key Part Number MLX90248ESE-EBA-000-RECT-ND
Quantity Available 31,959
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90248ESE-EBA-000-RE

Description MAGNETIC SWITCH OMNIPOLAR TSOT23
Expanded Description Digital Switch Omnipolar Switch Open Drain Hall Effect TSOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets MLX90248 Datasheet
MLX90248 Flyer
RoHS Information HF/Green Compliance Declaration
Design Resources Development Tool Selector
Sensor Selector
Online Catalog MLX90248
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±6mT Trip, ±0.8mT Release
Test Condition 25°C
Voltage - Supply 1.5 V ~ 3.6 V
Current - Supply (Max) 10µA
Current - Output (Max) 10mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TSOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MLX90248ESECT
MLX90248ESECT-ND

14:47:33 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.85900 8.59
25 0.77560 19.39
100 0.67880 67.88
250 0.59572 148.93
500 0.52644 263.22
1,000 0.41561 415.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback