Add To Favorites
Product Overview
Digi-Key Part Number MLX90129RGO-CAA-000-RECT-ND
Quantity Available 2,608
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90129RGO-CAA-000-RE

Description IC SENSOR TAG 13.56MHZ 20TSSOP
Expanded Description RFID Transponder IC 13.56MHz ISO 15693 SPI 2.7 V ~ 5.5 V 20-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 15693
Interface SPI
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MLX90129RGO-CAA-000-RECT

01:24:34 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.94000 4.94
10 4.41000 44.10
25 3.96920 99.23
100 3.61620 361.62
250 3.26340 815.85
500 2.92824 1,464.12
1,000 2.46960 2,469.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback