• Value add packaging not available; alternate packaging exists.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MLX75306KXZ-BAA-000-REDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MLX75306KXZ-BAA-000-RE

Description IC OPTICAL ARRAY 3RD GEN 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Mfg Application Notes MLX75306 Optical Linear Array
RoHS Information HF/Green Compliance Declaration
Product Attributes Select All
Category

Sensors, Transducers

Family

Specialized Sensors

Manufacturer

Melexis-Technologies-NV

Series -
Sensor Type Linear Optical Array
Output Type I²C, SPI
Operating Temperature *
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names MLX75306KXZ-BAA-000-REDKR

20:43:09 7/30/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price
Call

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MLX75306KXZ-BAA-000-RECT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,395 - Immediate
  • Unit Price: 14.30000
Send Feedback