Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number MLX75306KXZ-BAA-000-RECT-ND
Quantity Available 1,330
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX75306KXZ-BAA-000-RE

Description IC OPTICAL ARRAY 3RD GEN 16SOIC
Expanded Description Linear Optical Array Sensor I²C, SPI Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Mfg Application Notes MLX75306 Optical Linear Array
RoHS Information HF/Green Compliance Declaration
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Part Status Discontinued at Digi-Key
Sensor Type Linear Optical Array
Output Type I²C, SPI
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MLX75306KXZ-BAA-000-RECT

03:14:18 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.30000 14.30
10 12.99900 129.99
25 12.02360 300.59
100 11.04880 1,104.88
250 10.07392 2,518.48
500 9.42398 4,711.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback