• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MLEAWT-A1-R250-0001E7DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MLEAWT-A1-R250-0001E7

Description LED XLAMP WARM WHITE 3000K 4SMD
Expanded Description LED Lighting XLamp® ML-E White, Warm 3000K (2850K ~ 3250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® ML-E
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Color White, Warm
CCT (K) 3000K (2850K ~ 3250K)
Flux @ 85°C, Current - Test 34 lm
Flux @ 25°C, Current - Test 38 lm (35 lm ~ 40 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 79 lm/W
CRI (Color Rendering Index) 80
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max) 0.052" (1.33mm)
Thermal Resistance of Package 11°C/W
 
Additional Resources
Standard Package ? 1
Other Names MLEAWT-A1-R250-0001E7DKR

15:41:59 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLEAWT-A1-R250-0001E7TR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 8,250 - Immediate
  • Unit Price: 0.35560
  • Cut Tape (CT) ? : MLEAWT-A1-R250-0001E7CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 514 - Immediate
  • Unit Price: 0.46000
Send Feedback