Keywords:





Product Index > Battery Products > Batteries Rechargeable (Secondary) > ML-614S/FN

All prices are in US dollars.
Digi-Key Part NumberP297-ND
Price BreakUnit PriceExtended Price
11.930001.93
101.7330017.33
501.5400077.00
1001.34750134.75
2501.23200308.00
5001.15500577.50
1,0001.058751,058.75
3,0000.981752,945.25
6,0000.962505,775.00
Quantity Available Digi-Key Stock: 20,102
Can ship immediately
Manufacturer

Manufacturer Part Number

ML-614S/FN

DescriptionBATTERY LITH 3V RECHARGE SMD
Lead Free Status / RoHS StatusLead free / RoHS compliant by exemption
 

QuantityItem Number Customer Reference
BATTERY LITH 3V RECHARGE SMD | ML-614S/FN | P297-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ML612S, ML614S
ML Series Charging Info
ML-614S/FN Drawing
Product Photos ML-614S/F9FE
Other Related Documents ML Series, Tab Configurations
MSDS Material Safety Datasheet ML Type Manganese Lithium Battery PSDS
Catalog Drawings ML-614S/FN Side 1
ML-614S/FN Side 2
ML-614S/FN Side 3
Standard Package500
CategoryBattery Products
FamilyBatteries Rechargeable (Secondary)
SeriesML614
Battery ChemistryLithium
Battery Cell SizeCoin, 6.8mm
Voltage - Rated3V
Capacity3.4mAh
Size / Dimension0.27" Dia x 0.06" H (6.8mm x 1.5mm)
Termination StyleSMD (SMT) Tab
Discharge Rate10µA
Standard Charge Current300µA
Standard Charge Time-
Weight0.006 oz (0.17g)
Shipping InfoDue to possible restrictions, a change in ship method may be required.
Dynamic CatalogML Series
Other NamesML-614S/F9FE
ML614S-F9F
ML614S-F9FE
ML614S/F9F
ML614S/F9FE
ML614SFN
P297

22:19:37 5/11/2013 - Help With This Screen