Keywords:





Product Index > Battery Products > Batteries Rechargeable (Secondary) > ML-1220/F1AN

All prices are in US dollars.
Digi-Key Part NumberP295-ND
Price BreakUnit PriceExtended Price
12.250002.25
102.0250020.25
501.8000090.00
1001.57500157.50
2501.44000360.00
5001.35000675.00
1,5001.237501,856.25
3,0001.147503,442.50
6,0001.125006,750.00
Quantity Available Digi-Key Stock: 29,539
Can ship immediately
Manufacturer

Manufacturer Part Number

ML-1220/F1AN

DescriptionBATTERY LITH 3V RECHARGE SMD
Lead Free Status / RoHS StatusLead free / RoHS compliant by exemption
 

QuantityItem Number Customer Reference
BATTERY LITH 3V RECHARGE SMD | ML-1220/F1AN | P295-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ML920S, ML1220
Preventing Quality Issues
ML Series Charging Info
ML-1220/F1(A,B)N Drawing
Product Photos ML-1220%5EF1AN
Other Related Documents ML Series, Tab Configurations
MSDS Material Safety Datasheet ML Type Manganese Lithium Battery PSDS
Catalog Drawings ML1220/F1A Side 1
ML1220/F1A Top
ML1220/F1A Side 2
Standard Package250
CategoryBattery Products
FamilyBatteries Rechargeable (Secondary)
SeriesML1220
Battery ChemistryLithium
Battery Cell SizeCoin, 12.5mm
Voltage - Rated3V
Capacity17mAh
Size / Dimension0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Termination StyleSMD (SMT) Tab
Discharge Rate30µA
Standard Charge Current1.2mA
Standard Charge Time-
Weight0.002 lb (0.91g)
Shipping InfoDue to possible restrictions, a change in ship method may be required.
Dynamic CatalogML Series
Other NamesML-1220/F1AE
ML1220-F1A
ML1220-F1AE
ML1220/F1A
ML1220/F1AE
ML1220F1AN
P295

18:41:51 6/19/2013 - Help With This Screen