Add To Favorites
Product Overview
Digi-Key Part Number MKL16Z128VFM4-ND
Quantity Available 1,019
Can ship immediately
Manufacturer

Manufacturer Part Number

MKL16Z128VFM4

Description IC MCU 32BIT 128KB FLASH 32QFN
Expanded Description ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Kinetis KL1
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT
Number of I/O 28
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 3.6 V
Data Converters A/D - 16bit, D/A - 12bit
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 935323334557

05:51:12 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 3.15
10 2.83200 28.32
100 2.32050 232.05
500 2.05200 1,026.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback