• Obsolete item.
Product Overview
Digi-Key Part Number MK3727HLF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MK3727HLF

Description IC VCXO/PLL 24-36MHZ 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MK3727H
PCN Obsolescence/ EOL Multiple Devices 29/May/2013
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Obsolete
Type Voltage Controlled Crystal Oscillator (VCXO)
PLL Yes
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 36MHz
Divider/Multiplier No/Yes
Voltage - Supply 3.13 V ~ 3.46 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 97

16:33:10 3/28/2017

Send Feedback