• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 800-1879-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MK3722GLFTR

Description IC VCXO/STB AUDIO CLOCK 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Voltage Controlled Crystal Oscillator (VCXO)
PLL Yes with Bypass
Input Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 27MHz
Divider/Multiplier No/No
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 800-1879-6

17:13:12 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1879-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.32750
  • Cut Tape (CT) ? : 800-1879-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,155 - Immediate
  • Unit Price: 5.05000
  • Tube ? : 800-1787-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 43 - Immediate
  • Unit Price: 4.90000
Send Feedback