Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 800-1787-5-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

MK3722GLF

Description IC CLK SYNTH VCXO/PLL 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Obsolete
Type Voltage Controlled Crystal Oscillator (VCXO)
PLL Yes with Bypass
Input Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 27MHz
Divider/Multiplier No/No
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 800-1787
800-1787-5
800-1787-ND

11:00:03 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.90000 4.90
10 4.37500 43.75
25 3.93760 98.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1879-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.32750
  • Cut Tape (CT) ? : 800-1879-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,155 - Immediate
  • Unit Price: 5.05000
Send Feedback