Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 11-02-2016. Minimums may apply.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 800-1878-2-ND
Quantity Available 0

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

MK3721DLFTR

Description IC VCXO 16.2-28MHZ 3.3V 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MK3721
PCN Obsolescence/ EOL Mult Devices EOL 2/Nov/2015
PCN Design/Specification Gpld/Copper Bond Wire 21/Dec/2012
Assembly Lot Number Scheme 12/Oct/2013
PCN Packaging Non-Dry Pack Package 01/Apr/2013
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers

Manufacturer

IDT,-Integrated-Device-Technology-Inc

Series -
Packaging ? Tape & Reel (TR) ?
Type Voltage Controlled Crystal Oscillator (VCXO)
PLL No
Input Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output No/No
Frequency - Max 28MHz
Divider/Multiplier No/No
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 3,000
Other Names 800-1878-2

15:03:13 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
3,000 1.38320 4,149.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MK3721DLF-ND
  • Minimum Quantity: 388  Non-Stock ?
  • Quantity Available: 14,938 - Factory Stock ?
  • Unit Price: 1.92399
Send Feedback