• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 800-1878-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MK3721DLFTR

Description IC VCXO 16.2-28MHZ 3.3V 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Voltage Controlled Crystal Oscillator (VCXO)
PLL No
Input Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output No/No
Frequency - Max 28MHz
Divider/Multiplier No/No
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 800-1878-1

10:38:53 1/17/2017

Send Feedback