• Obsolete item.
Product Overview
Digi-Key Part Number MK3720DLFTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MK3720DLFTR

Description IC VCXO DTV/SET-TOP 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MK3720
PCN Obsolescence/ EOL Multiple Devices 21/Nov/2014
PCN Design/Specification Gpld/Copper Bond Wire 21/Dec/2012
Assembly Lot Number Scheme 12/Oct/2013
PCN Packaging Non-Dry Pack Package 01/Apr/2013
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Voltage Controlled Crystal Oscillator (VCXO)
PLL Yes with Bypass
Input Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 2:3
Differential - Input:Output No/No
Frequency - Max 54MHz
Divider/Multiplier No/No
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 2,500

16:44:28 2/27/2017

Send Feedback