Add To Favorites
Product Overview
Digi-Key Part Number 374-1010-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

MK13-1A66B-500W

Description SENSOR MAGNETIC FLAT PACK
Expanded Description Magnetic Reed Switch Magnet SPST-NO Cable, Flat Molded Body
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Standex-Meder Electronics

Series MK13
Part Status Active
Output Type SPST-NO
Type Reed Switch
Actuator Material Magnet
Termination Style Cable, Flat
Frequency -
Voltage - Supply -
Must Operate 10 ~ 30AT
Must Release 4 ~ 27AT
Operating Temperature -30°C ~ 70°C (TA)
Package / Case Molded Body
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 374-1010
9132711054
MK13-1A71B-500W
MK131A66B500W
MK131A71B500W

08:49:56 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.53000 6.53
10 5.68000 56.80
25 5.11200 127.80
50 4.82800 241.40
100 4.54400 454.40
250 4.26000 1,065.00
500 4.04700 2,023.50
1,000 3.90500 3,905.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback