Add To Favorites
Product Overview
Digi-Key Part Number CP-3523MJDKR-ND
Quantity Available 53,479
Can ship immediately
Manufacturer

Manufacturer Part Number

MJ-3523-SMT-TR

Description CONN JACK MONO 3.5MM SMD R/A
Expanded Description 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MJ-3523-SMT
RoHS Information MJ-3523-SMT Cert of Compliance
Featured Product Surface-Mount Audio Connectors
Interconnect Solutions
3D Model MJ-3523-SMT
Online Catalog CUI
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Mono
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch
Mounting Type Surface Mount, Right Angle
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 12VDC
Current Rating 1A
Mating Length/Depth -
Contact Material - Plating Silver
Body Material -
Body Color Black
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CP-3523MJDKR

05:23:18 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.90000 9.00
25 0.84760 21.19
50 0.81220 40.61
100 0.77680 77.68
250 0.70620 176.55
500 0.63558 317.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-3523MJTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 53,000 - Immediate
  • Unit Price: 0.51360
  • Cut Tape (CT) ? : CP-3523MJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,479 - Immediate
  • Unit Price: 1.02000
Send Feedback