• Obsolete item.
Product Overview
Digi-Key Part Number MINI51ZAN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MINI51ZAN

Description IC MCU 32BIT 4KB FLASH 33QFN
Expanded Description ARM® Cortex®-M0 NuMicro Mini51™ Microcontroller IC 32-Bit 24MHz 4KB (4K x 8) FLASH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MINI51ZDE-ND MINI51ZDE Nuvoton Technology Corporation of America Tray ? 0
1.13300 490  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

Nuvoton Technology Corporation of America

Series NuMicro Mini51™
Packaging ? Tray ?
Part Status Obsolete
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 24MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 29
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-WFQFN Exposed Pad
 
For Use With
Additional Resources
Standard Package ? 490

03:24:10 2/20/2017

Send Feedback