Add To Favorites
Product Overview
Digi-Key Part Number 576-3229-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MICRF113YM6-TR

Description IC XMITTER ASK QWIKRADIO SOT23-6
Expanded Description RF Transmitter ASK 300MHz ~ 450MHz 10dBm 10 kbps PCB, Surface Mount Antenna SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency 300MHz ~ 450MHz
Applications ISM
Modulation or Protocol ASK
Data Rate (Max) 10 kbps
Power - Output 10dBm
Current - Transmitting 12.5mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 576-3229-2
MICRF113YM6 TR
MICRF113YM6TR

16:15:24 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.66950 2,008.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 576-3229-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,261 - Immediate
  • Unit Price: 0.80000
  • Digi-Reel® ? : 576-3229-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,261 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback