Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 576-1962-5-ND
Quantity Available 402
Can ship immediately
Manufacturer

Manufacturer Part Number

MICRF010YM

Description IC RCVR UHF 300-440MHZ 8-SOIC
Expanded Description QwikRadio® RF Receiver ASK, OOK 300MHz ~ 440MHz -104dBm 2 kbps PCB, Surface Mount 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MICRF010
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging Packing Changes 10/Oct/2016
Online Catalog QwikRadio™ 300 to 1000MHz
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series QwikRadio®
Packaging ? Tube ?
Part Status Not For New Designs
Frequency 300MHz ~ 440MHz
Sensitivity -104dBm
Data Rate (Max) 2 kbps
Modulation or Protocol ASK, OOK
Applications RKE
Current - Receiving 2.9mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features Automatic Tuning
Voltage - Supply 4.75 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 95
Other Names 576-1962-5
MICRF010YM-ND

07:39:32 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 2.56
25 2.35880 58.97
100 2.13210 213.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MICRF010YM-TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.13210
Send Feedback