• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 576-4569-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MIC94355-GYMT-EV

Description EVAL BRD 1.8V 500MA LDO MIC94355
Expanded Description MIC94355 Ripple Blocker™ Series 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series Ripple Blocker™
Part Status Discontinued at Digi-Key
Channels per IC 1 - Single
Voltage - Output 1.8V
Current - Output 500mA
Voltage - Input 1.8 V ~ 3.6 V
Regulator Type Positive Fixed
Operating Temperature -40°C ~ 125°C
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part MIC94355
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 576-4569
MIC94355-GYMT EV

23:22:18 2/23/2017

Send Feedback