Keywords:





Product Index > Programmers, Development Systems > Eval Boards - Linear Voltage Regulators (LDOs) > MIC94310-GYCS EV

All prices are in US dollars.
Digi-Key Part NumberMIC94310-GYCS EV-ND
Price BreakUnit PriceExtended Price
129.3000029.30
1027.10300271.03
5024.905001,245.25
10023.073802,307.38
25021.242525,310.63
50020.1437610,071.88
1,00019.0450019,045.00
2,50018.4590046,147.50
5,00017.9462589,731.25
Quantity Available Digi-Key Stock: 21
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC94310-GYCS EV

DescriptionBOARD EVAL FOR MIC94310-GYCS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MIC94310
MIC94310 Eval Board
Standard Package1
CategoryProgrammers, Development Systems
FamilyEval Boards - Linear Voltage Regulators (LDOs)
SeriesRipple Blocker™
Channels per IC1 - Single
Voltage - Output1.8V
Current - Output200mA
Voltage - Input1.8 V ~ 3.6 V
Regulator TypePositive Fixed
Operating Temperature-40°C ~ 125°C
Board TypeFully Populated
Supplied ContentsBoard
Utilized IC / PartMIC94310
Other NamesMIC94310GYCSEV

16:51:29 5/19/2013 - Help With This Screen