Add To Favorites
Product Overview
Digi-Key Part Number 576-2944-2-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC94062YMT-TR

Description IC PWR SWITCH HI SIDE 4-TMLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 85 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 4-UFDFN Exposed Pad, 4-TMLF®
Supplier Device Package 4-TMLF® (1.2x1.6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 576-2944-2
MIC94062YMT TR
MIC94062YMT TR-ND
MIC94062YMTTR
MIC94062YMTTR-ND

06:46:32 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.40170 2,008.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 576-2944-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,468 - Immediate
  • Unit Price: 0.53000
  • Digi-Reel® ? : 576-2944-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,468 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback