All prices are in US dollars.
Digi-Key Part Number 576-3227-6-ND
Price Break Unit Price Extended Price
1 0.67000 0.67
25 0.56000 14.00
100 0.51000 51.00
Quantity Available Digi-Key Stock: 7,515
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC94042YFL-TR

Description IC LOAD SW HISIDE 3A 4-MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MIC94040-43
Product Photos 4-MLF QFN
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

PMIC - Power Distribution Switches, Load Drivers

Series -
Packaging ? Digi-Reel®?
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 28 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 4-WQFN, 4-MLF®
Supplier Device Package 4-MLF® (1.2x1.2)
Online Catalog General Purpose
Other Names 576-3227-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
576-3227-2-ND MIC94042YFL-TR Microchip Technology Tape & Reel (TR)? 5,000 - Immediate
0.51000 5,000
576-3227-1-ND MIC94042YFL-TR Microchip Technology Cut Tape (CT)? 7,515 - Immediate
0.67000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • BLM21PG220SN1D - Murata Electronics North America | 490-5987-1-ND DigiKey Electronics
  • BLM21PG220SN1D
  • Murata Electronics North America
  • FERRITE BEAD 22 OHM 0805 1LN
  • Unit Price 0.13000
  • SML-LX0603IW-TR - Lumex Opto/Components Inc. | 67-1548-1-ND DigiKey Electronics
  • SML-LX0603IW-TR
  • Lumex Opto/Components Inc.
  • LED RED DIFFUSED 0603 SMD
  • Unit Price 0.39000
  • XCL206B333AR-G - Torex Semiconductor Ltd | 893-1161-1-ND DigiKey Electronics
  • XCL206B333AR-G
  • Torex Semiconductor Ltd
  • IC BUCK SYNC 3.3V 0.6A CL-2025
  • Unit Price 1.58000

06:26:23 4/30/2016