Add To Favorites
Product Overview
Digi-Key Part Number 576-3227-1-ND
Quantity Available 8,609
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC94042YFL-TR

Description IC LOAD SW HISIDE 3A 4-MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 28 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 4-WQFN, 4-MLF®
Supplier Device Package 4-MLF® (1.2x1.2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-3227-1

01:52:00 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
25 0.57680 14.42
100 0.52530 52.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3227-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.52530
  • Digi-Reel® ? : 576-3227-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,609 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback