Add To Favorites
Product Overview
Digi-Key Part Number 576-1245-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC5191YMM

Description IC REG CTRLR SGL POS ADJ 10MSOP
Expanded Description Linear Regulator Controller IC Positive Adjustable 1 Output 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tube ?
Part Status Active
Type Positive Adjustable
Number of Outputs 1
Current - Supply 15mA
Voltage - Input 1 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Additional Resources
Standard Package ? 100
Other Names 576-1245

02:48:41 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.16000 5.16
25 4.30560 107.64
100 3.91400 391.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MIC5191YMM-TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.91400
Send Feedback