Add To Favorites
Product Overview
Digi-Key Part Number 576-1243-ND
Quantity Available 1,085
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC5158YM

Description IC REG CTRLR SGL FIX/ADJ 14SOIC
Expanded Description Linear Regulator Controller IC Positive Fixed or Adjustable 1 Output 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tube ?
Part Status Active
Type Positive Fixed or Adjustable
Number of Outputs 1
Current - Supply 4.5mA
Voltage - Input 3 V ~ 36 V
Operating Temperature -40°C ~ 85°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 54
Other Names 576-1243

13:49:37 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.33000 4.33
25 3.59480 89.87
100 3.27540 327.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MIC5158YM-TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.27540
Send Feedback