Add To Favorites
Product Overview
Digi-Key Part Number 576-1226-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MIC4826YMM-TR

Description IC DRIVER EL DC-AC 160VPP 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type EL Lamp Driver
Frequency 60Hz ~ 1kHz
Voltage - Supply 1.8 V ~ 5.5 V
Current - Supply 21µA
Current - Output Source/Sink -
Dimming No
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 576-1226-2
MIC4826YMM TR
MIC4826YMMTR

06:36:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.91670 2,291.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 576-1226-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,702 - Immediate
  • Unit Price: 1.22000
  • Digi-Reel® ? : 576-1226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,702 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MIC4826YMM-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.91670
Send Feedback