Add To Favorites
Product Overview
Digi-Key Part Number 576-1206-6-ND
Quantity Available 4,158
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC4428YM-TR

Description IC DRIVER MOSFET 1.5A DUAL 8SOIC
Expanded Description Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 1.5A, 1.5A
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 20ns, 29ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-1206-6

08:20:44 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
25 0.92720 23.18
100 0.84460 84.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1206-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.84460
  • Cut Tape (CT) ? : 576-1206-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,158 - Immediate
  • Unit Price: 1.11000
  • Tube ? : 576-3406-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 790 - Immediate
  • Unit Price: 1.11000
Send Feedback