Add To Favorites
Product Overview
Digi-Key Part Number 576-1204-1-ND
Quantity Available 12,064
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC4427YM-TR

Description IC DRIVER MOSFET 1.5A DUAL 8SOIC
Expanded Description Low-Side Gate Driver IC Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 1.5A, 1.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 20ns, 29ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-1204-1

23:09:00 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
25 0.92720 23.18
100 0.84460 84.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1204-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.84460
  • Digi-Reel® ? : 576-1204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,064 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 576-1525-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 808 - Immediate
  • Unit Price: 1.11000
Send Feedback