Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 576-2960-6-ND
Quantity Available 4,098
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC38300HYHL-TR

Description IC REG LDO ADJ 2.2A 28HMLF
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 5 V 3A 3V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series HELDO™
Packaging ? Digi-Reel® ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OVP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency -
Mounting Type Surface Mount
Package / Case 28-PowerVFQFN Module, 28-MLF®
Size / Dimension 0.236" L x 0.157" W (6.00mm x 4.00mm)
Supplier Device Package 28-MLF® (6x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-2960-6

00:17:28 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 3.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2960-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 2.88400
  • Cut Tape (CT) ? : 576-2960-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,098 - Immediate
  • Unit Price: 3.81000
Send Feedback