Add To Favorites
Product Overview
Digi-Key Part Number 576-2714-6-ND
Quantity Available 4,246
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC3385YHL-TR

Description IC REG DL BCK/LINEAR SYNC 14-MLF
Expanded Description Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 8MHz 14-VFDFN Exposed Pad, 14-MLF®
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Function Any Function
Number of Outputs 2
Frequency - Switching 8MHz
Voltage/Current - Output 1 Adj to 1V, 1A
Voltage/Current - Output 2 1V, 120mA
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-VFDFN Exposed Pad, 14-MLF®
Supplier Device Package 14-MLF® (3x3.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-2714-6

18:10:55 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 2.45
25 2.03960 50.99
100 1.85400 185.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2714-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 1.85401
  • Cut Tape (CT) ? : 576-2714-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,246 - Immediate
  • Unit Price: 2.45000
Send Feedback