Add To Favorites
Product Overview
Digi-Key Part Number 576-3471-2-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC2841AYMT-TR

Description IC LED DRVR LIN DIM 20MA 10TMLF
Expanded Description LED Driver IC 4 Output Linear PWM Dimming 20mA 10-TMLF® (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 20mA
Frequency -
Dimming PWM
Applications Backlight, Camera Flash
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-UFDFN Exposed Pad, 10-TMLF®
Supplier Device Package 10-TMLF® (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 576-3471-2
MIC2841AYMT TR
MIC2841AYMTTR

13:47:47 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.41200 2,060.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 576-3471-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,047 - Immediate
  • Unit Price: 0.55000
  • Digi-Reel® ? : 576-3471-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,047 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback