Add To Favorites
Product Overview
Digi-Key Part Number 576-2697-6-ND
Quantity Available 3,982
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC280-0YM6-TR

Description SENSOR TEMPERATURE SMBUS SOT23-6
Expanded Description Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b (Local), 11 b (Remote) SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series IttyBitty™
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -55°C ~ 125°C
Output Type SMBus
Voltage - Supply 3 V ~ 3.6 V
Resolution 7 b (Local), 11 b (Remote)
Features Output Switch, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±2.5°C)
Test Condition 0°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names 576-2697-6

13:24:41 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
25 0.72120 18.03
100 0.65920 65.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2697-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.65920
  • Cut Tape (CT) ? : 576-2697-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,982 - Immediate
  • Unit Price: 0.87000
Send Feedback