• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 576-3365-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MIC23030-FYMT-TR

Description IC REG BUCK 1.5V 0.4A SYNC 6TMLF
Expanded Description Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 400mA 6-UFDFN Exposed Pad, 6-TMLF®
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series HyperLight Load®
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Current - Output 400mA
Frequency - Switching 8MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package 6-TMLF® (1.6x1.6)
 
Additional Resources
Standard Package ? 1
Other Names 576-3365-6

21:54:32 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3365-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.57680
Send Feedback