|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Power Distribution Switches, Load Drivers > Micrel Inc MIC2090-1YM5 TR

All prices are in US dollars.
Digi-Key Part Number576-3890-1-ND
Price BreakUnit PriceExtended Price
10.720000.72
100.572005.72
250.5004012.51
1000.4290042.90
2500.3705292.63
5000.31850159.25
1,0000.24700247.00
Quantity Available Digi-Key Stock: 14,361
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC2090-1YM5 TR

DescriptionIC DISTRIBUTION SW 50MA SOT-23-5
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MIC2090-1YM5 TR Micrel Inc | 576-3890-1-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MIC2090,MIC2091
Product Photos SOT-23-5
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

PMIC - Power Distribution Switches, Load Drivers

Series-
Packaging ? Cut Tape (CT) ? 
Switch TypeUSB Switch
Number of Outputs1
Ratio - Input:Output1:1
Output ConfigurationHigh Side
Output TypeP-Channel
InterfaceOn/Off
Voltage - Load1.8 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd)Not Required
Current - Output (Max)50mA
Rds (On)700 mOhm
Input TypeNon-Inverting
FeaturesStatus Flag
Fault ProtectionCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature-40°C ~ 125°C (TJ)
Package / CaseSC-74A, SOT-753
Online CatalogHigh Side Switch
Other Names576-3890-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
576-3890-2-NDMIC2090-1YM5 TRMicrel IncTape & Reel (TR) ? 12,000 - Immediate
0.201503,000
576-3890-6-NDMIC2090-1YM5 TRMicrel IncDigi-Reel® ? 14,361 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:56:26 3/2/2015