Add To Favorites
Product Overview
Digi-Key Part Number 576-1055-2-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC1557YM5-TR

Description IC OSC SINGLE TIMER 5MHZ SOT23-5
Expanded Description 555 Type, Timer/Oscillator (Single) IC 5MHz SC-74A, SOT-753
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series IttyBitty®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency 5MHz
Voltage - Supply 2.7 V ~ 18 V
Current - Supply 350µA
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 576-1055-2
MIC1557YM5 TR
MIC1557YM5TR

00:18:03 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.61800 1,854.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 576-1055-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,371 - Immediate
  • Unit Price: 0.81000
  • Digi-Reel® ? : 576-1055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,371 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback