Add To Favorites
Product Overview
Digi-Key Part Number 576-2576-6-ND
Quantity Available 6,655
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC1555YM5-TR

Description IC OSC SINGLE TIMER 5MHZ SOT23-5
Expanded Description 555 Type, Timer/Oscillator (Single) IC 5MHz SC-74A, SOT-753
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series IttyBitty®
Packaging ? Digi-Reel® ?
Part Status Active
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency 5MHz
Voltage - Supply 2.7 V ~ 18 V
Current - Supply 350µA
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-2576-6

03:00:05 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
25 0.68000 17.00
100 0.61800 61.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2576-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.61800
  • Cut Tape (CT) ? : 576-2576-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,655 - Immediate
  • Unit Price: 0.81000
Send Feedback