Add To Favorites
Product Overview
Digi-Key Part Number 240-2405-1-ND
Quantity Available 390,363
Can ship immediately
Manufacturer

Manufacturer Part Number

MI1206K601R-10

Description FERRITE BEAD 600 OHM 1206 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Part Number Guide
EMI Filtering/RF Inductors Catalog
Online Catalog MI Series
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series MI
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 600 Ohm @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 80 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2405-1

12:44:22 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.09400 0.94
25 0.08400 2.10
50 0.06180 3.09
100 0.05330 5.33
250 0.04208 10.52
500 0.03554 17.77
1,000 0.02992 29.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2405-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 387,000 - Immediate
  • Unit Price: 0.02550
  • Digi-Reel® ? : 240-2405-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 390,363 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback