Keywords:





Product Index > Filters > Ferrite Beads and Chips > MH3225-900Y

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberMH3225-900Y-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MH3225-900Y

DescriptionBEAD FERRITE 90 OHM 2A 3225
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MH Series
Product Change Notification 2410,2420 Series Terminal Change Jun/2011
Standard Package2,500
CategoryFilters
FamilyFerrite Beads and Chips
SeriesMH
PackagingTape & Reel (TR)
Impedance @ Frequency90 Ohm @ 100MHz
Current Rating2A
DC Resistance (DCR)100 mOhm Max
Filter TypeDifferential Mode - Single
Package / Case1210 (3225 Metric)
Mounting TypeSurface Mount
Height (Max)0.059" (1.50mm)
Size / Dimension0.126" L x 0.098" W (3.20mm x 2.50mm)

11:21:49 5/21/2013 - Help With This Screen