Add To Favorites
Product Overview
Digi-Key Part Number H767-ND
Quantity Available 6,380
Can ship immediately
Manufacturer

Manufacturer Part Number

MFWZ 003

Description WASHER FLAT M3 STEEL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Online Catalog Steel Washers
Product Attributes Select All
Categories
Manufacturer

B&F Fastener Supply

Series -
Part Status Active
Type Flat
Thread/Screw/Hole Size M3
Diameter - Inside 0.126" (3.20mm)
Diameter - Outside 0.276" (7.01mm)
Thickness 0.021" (0.53mm)
Plating Zinc
Material Steel
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names H767
MFWZ003

09:11:27 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.03600 3.60
1,000 0.02880 28.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback