Add To Favorites
Product Overview
Digi-Key Part Number MFU06031.00DKR-ND
Quantity Available 11,232
Can ship immediately
Manufacturer

Manufacturer Part Number

MFU0603FF01000P100

Description FUSE BOARD MOUNT 1A 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MFU Series, Thin Film Fuse
Featured Product MFU Series SMD Chip Fuses
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MFU Series
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MFU
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.0028
Approvals IEC, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance 0.17 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MFU06031.00DKR

07:43:33 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
5 0.27000 1.35
10 0.25700 2.57
50 0.22960 11.48
100 0.21380 21.38
250 0.19008 47.52
500 0.15840 79.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MFU06031.00TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: 0.13680
  • Cut Tape (CT) ? : MFU06031.00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,232 - Immediate
  • Unit Price: 0.28000
Send Feedback